Schneider Electric Inverter Drive, 75 kW, 3 Phase, Altivar Series 480V 145 A
- RS Stock No.:
- 340-864
- Mfr. Part No.:
- ATV650D75N4U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP803,658.83
(exc. VAT)
PHP900,097.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 01, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP803,658.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 340-864
- Mfr. Part No.:
- ATV650D75N4U
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inverter Drive | |
| Power Rating | 75kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 145A | |
| Series | Altivar | |
| Mount Type | Wall | |
| IP Rating | IP55 | |
| Overall Length | 1.25m | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 480V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -15°C | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 345mm | |
| Standards/Approvals | ATEX INERIS, CEI 13849-1, CEI 60721-3, CEI 61000-3-12, CEI 61508, CEI 61800-3, CEI 61800-5-1, CSA, DNV-GL, EN/CEI 61800-3, marquage CE, TÜV, UL, UL 508C | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 375mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inverter Drive | ||
Power Rating 75kW | ||
Number of Phases 3 | ||
Maximum Output Current 145A | ||
Series Altivar | ||
Mount Type Wall | ||
IP Rating IP55 | ||
Overall Length 1.25m | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 480V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -15°C | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 50°C | ||
Overall Width 345mm | ||
Standards/Approvals ATEX INERIS, CEI 13849-1, CEI 60721-3, CEI 61000-3-12, CEI 61508, CEI 61800-3, CEI 61800-5-1, CSA, DNV-GL, EN/CEI 61800-3, marquage CE, TÜV, UL, UL 508C | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 375mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 145 A
- Schneider Electric Inverter Drive 3 Phase, ATV630 Series 480V 145 A
- Schneider Electric Inverter Drive 3 Phase, ATV63 Series 480V 145 A
- Schneider Electric Inverter Drive 3 Phase, ATV65 Series 480V 25.9 A
- Schneider Electric Inverter Drive 3 Phase, ATV65 Series 480V 87 A
- Schneider Electric Inverter Drive 3 Phase, ATV65 Series 480V 39.2 A
- Schneider Electric Inverter Drive 3 Phase, ATV65 Series 480V 173 A
- Schneider Electric Inverter Drive 3 Phase, ATV65 Series 480V 106 A
