RS Better World

Schneider Electric Inverter Drive, 18.5 kW, 3 Phase, Altivar Series 480V 39.2 A

Subtotal (1 unit)*

PHP292,297.39

(exc. VAT)

PHP327,373.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP292,297.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
340-994
Mfr. Part No.:
ATV650D18N4U
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inverter Drive

Power Rating

18.5kW

Number of Phases

3

Maximum Output Current

39.2A

Series

Altivar

Mount Type

Wall

IP Rating

IP55

Overall Length

678mm

Minimum Supply Voltage

480V

Output Frequency

500Hz

Maximum Supply Voltage

480V

Minimum Operating Temperature

-15°C

Drive Type

Variable Speed

Compatible Motor Type

Asynchronous Motor, Synchronous

Maximum Operating Temperature

50°C

Overall Width

264mm

Standards/Approvals

ABS, CEI 13849-1, CEI 60721-3, CEI 61000-3-12, CEI 61508, CEI 61800-3, CEI 61800-5-1, CSA, DNV-GL, EN/CEI 61800-3, marquage CE, UL, UL 508C

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

299mm

COO (Country of Origin):
CN
The Schneider Electric Altivar Process ATV600 and ATV650 variable speed drives are designed for process control in industrial applications. They feature a category III protection rating and include an adjustable PID regulator for precise regulation of motor speed and process variables.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy