Schneider Electric Inverter Drive, 4 kW, 3 Phase, Altivar Series 480V 6.7 A
- RS Stock No.:
- 335-091
- Mfr. Part No.:
- ATV950U40N4U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP145,900.71
(exc. VAT)
PHP163,408.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 07, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP145,900.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 335-091
- Mfr. Part No.:
- ATV950U40N4U
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inverter Drive | |
| Power Rating | 4kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 6.7A | |
| Series | Altivar | |
| Mount Type | Wall | |
| Overall Length | 678mm | |
| IP Rating | IP55 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 599Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -15°C | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 264mm | |
| Standards/Approvals | REACH, CE, CSA, EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, RoHS, TUV, UL 508C | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 272mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inverter Drive | ||
Power Rating 4kW | ||
Number of Phases 3 | ||
Maximum Output Current 6.7A | ||
Series Altivar | ||
Mount Type Wall | ||
Overall Length 678mm | ||
IP Rating IP55 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 599Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -15°C | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Maximum Operating Temperature 50°C | ||
Overall Width 264mm | ||
Standards/Approvals REACH, CE, CSA, EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, RoHS, TUV, UL 508C | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 272mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 9 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 156.2 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 55.6 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 145 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 88 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 45.9 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 54.7 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 87 A
