RS Better World

Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, Altivar Series 480V 2.6 A

Subtotal (1 unit)*

PHP105,646.46

(exc. VAT)

PHP118,324.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP105,646.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
335-001
Mfr. Part No.:
ATV950U15N4U
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inverter Drive

Power Rating

1.5kW

Number of Phases

3

Maximum Output Current

2.6A

Series

Altivar

Mount Type

Wall

IP Rating

IP55

Overall Length

678mm

Minimum Supply Voltage

380V

Output Frequency

599Hz

Maximum Supply Voltage

480V

Minimum Operating Temperature

-15°C

Compatible Motor Type

Synchronous, Asynchronous Motor

Maximum Operating Temperature

50°C

Standards/Approvals

CE, CSA, UL 508C, EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, REACH, RoHS, TUV

Overall Width

264mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

272mm

COO (Country of Origin):
CN
The Schneider Electric Altivar Process ATV900 variable speed drive is designed for efficient motor control in industrial applications. With a power rating of 1.5kW 2hp, it operates within a voltage range of 380 to 480V, offering versatile compatibility for different power systems. The drive is IP55 rated, ensuring excellent protection against dust and water, making it suitable for use in harsh environments. Additionally, it is UL Type 12 certified, providing added safety for use in industrial settings. This variable speed drive enhances process control by allowing precise speed regulation, optimizing energy use, and improving operational efficiency.

RoHS compliant

Thermal protection

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy