RS Better World

TECO Westinghouse Inverter Drive, 0.75 W, 1 Phase, E510 Series 230V 4.5 A

Subtotal (1 unit)*

PHP68,865.42

(exc. VAT)

PHP77,129.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP68,865.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
296-705
Mfr. Part No.:
JNE510-201-SH1FN4S
Manufacturer:
TECO Westinghouse
Find similar products by selecting one or more attributes.
Select all

Brand

TECO Westinghouse

Power Rating

0.75W

Product Type

Inverter Drive

Number of Phases

1

Maximum Output Current

4.5A

Series

E510

IP Rating

IP20

Minimum Supply Voltage

230V

Maximum Supply Voltage

230V

Minimum Operating Temperature

10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE/cUL/RCM/UKCA/RoHS

Better World Product

Yes

Better World Claim

Saves Energy

COO (Country of Origin):
CN
The TECO Westinghouse Compact Vector Control Drive features overload detection, 16 preset speeds, auto-run, Acc/Dec Switch, main/alt run command select, main/alt frequency command select, PID control, torque compensation, V/F start frequency, slip compensation and fault reset. It comes with relays to protect the motor and the inverter form overload. It has 18 fixed curves and one customized curve for V/F curve setting.

32 bit RISC processor with an advanced IGBT power switching technology

7 segment 5 display panel

Integrated safety stop and fire mode functions

Auto carrier frequency switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy