TECO Westinghouse Inverter Drive, 11 kW, 3 Phase, E510 Series 400V 24 A
- RS Stock No.:
- 296-702
- Mfr. Part No.:
- JNE510-415-SH3FN4S
- Manufacturer:
- TECO Westinghouse
Subtotal (1 unit)*
PHP147,996.67
(exc. VAT)
PHP165,756.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP147,996.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 296-702
- Mfr. Part No.:
- JNE510-415-SH3FN4S
- Manufacturer:
- TECO Westinghouse
Select all | Attribute | Value |
|---|---|---|
| Brand | TECO Westinghouse | |
| Power Rating | 11kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 24A | |
| Series | E510 | |
| IP Rating | IP4X, IP20 | |
| Minimum Supply Voltage | 400V | |
| Output Frequency | 650Hz | |
| Maximum Supply Voltage | 400V | |
| Drive Type | Vector Control | |
| Minimum Operating Temperature | -10°C | |
| Compatible Motor Type | Induction Motor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 61800-3 & 61800-5-1, CE/cUL/RCM/UKCA/RoHS | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand TECO Westinghouse | ||
Power Rating 11kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 24A | ||
Series E510 | ||
IP Rating IP4X, IP20 | ||
Minimum Supply Voltage 400V | ||
Output Frequency 650Hz | ||
Maximum Supply Voltage 400V | ||
Drive Type Vector Control | ||
Minimum Operating Temperature -10°C | ||
Compatible Motor Type Induction Motor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 61800-3 & 61800-5-1, CE/cUL/RCM/UKCA/RoHS | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- CN
Related links
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 8.8 A
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 13 A
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 3.8 A
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 17.5 A
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 5.2 A
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 2.3 A
- TECO Westinghouse Inverter Drive 1 Phase, E510 Series 230V 7.5 A
- TECO Westinghouse Inverter Drive 1 Phase, E510 Series 230V 3.1 A
