RS Better World
TECO Westinghouse Inverter Drive, 0.4 W, 1 Phase, E510 Series 230V 3.1 A
- RS Stock No.:
- 296-704
- Mfr. Part No.:
- JNE510-2P5-SH1FN4S
- Manufacturer:
- TECO Westinghouse
Subtotal (1 unit)*
PHP60,441.11
(exc. VAT)
PHP67,694.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,441.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 296-704
- Mfr. Part No.:
- JNE510-2P5-SH1FN4S
- Manufacturer:
- TECO Westinghouse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TECO Westinghouse | |
| Product Type | Inverter Drive | |
| Power Rating | 0.4W | |
| Number of Phases | 1 | |
| Maximum Output Current | 3.1A | |
| Series | E510 | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 230V | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE/cUL/RCM/UKCA/RoHS | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand TECO Westinghouse | ||
Product Type Inverter Drive | ||
Power Rating 0.4W | ||
Number of Phases 1 | ||
Maximum Output Current 3.1A | ||
Series E510 | ||
IP Rating IP20 | ||
Minimum Supply Voltage 230V | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE/cUL/RCM/UKCA/RoHS | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- CN
The TECO Westinghouse Compact Vector Control Drive features overload detection, 16 preset speeds, auto-run, Acc/Dec Switch, main/alt run command select, main/alt frequency command select, PID control, torque compensation, V/F start frequency, slip compensation and fault reset. It comes with relays to protect the motor and the inverter form overload. It has 18 fixed curves and one customized curve for V/F curve setting.
32 bit RISC processor with an advanced IGBT power switching technology
7 segment 5 display panel
Integrated safety stop and fire mode functions
Auto carrier frequency switching
Related links
- TECO Westinghouse Inverter Drive 1 Phase, E510 Series 230V 4.5 A
- TECO Westinghouse Inverter Drive 1 Phase, E510 Series 230V 7.5 A
- TECO Westinghouse Inverter Drive 1 Phase, E510 Series 10.5 A
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 5.2 A
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 8.8 A
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 2.3 A
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 24 A
- TECO Westinghouse Inverter Drive 3 Phase, E510 Series 400V 13 A
