RS Better World

Eaton Inverter Drive, 2.20 kW, 3 Phase, DC1 Series 230V ac 10.5 A

Subtotal (1 unit)*

PHP50,108.62

(exc. VAT)

PHP56,121.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP50,108.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
246-573
Mfr. Part No.:
185839 DC1-32011FB-A20CE1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

2.20kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

10.5A

Current Rating

10.5A

Series

DC1

Mount Type

Vertical

IP Rating

IP20

Overall Length

152mm

Output Frequency

500Hz

Minimum Supply Voltage

230V ac

Maximum Supply Voltage

230V ac

Compatible Motor Type

PM Motors, BLDC, Synchronous Reluctance Motor

Drive Type

Variable Frequency Drive (VFD)

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

107mm

Standards/Approvals

cUL, EAC, UkrSEPRO, UL NMMS, UL 508C, Specification for general requirements: IEC/EN 61800-2, UL, UL File No.: E172143, IEC/EN61800-5, NMMS7, IEC/EN 61800-5-1, CE, IEC/EN 61800-3, RCM, IEC/EN61800-3, CSA-C22.2 No. 14, UL Report Applies to both US and Canada, ISO 9001

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

152mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Eaton Inverter Drive, 2.20kW Power, 10.5A Current - 185839 DC1-32011FB-A20CE1


This inverter drive converts a 230V AC three-phase supply into a controlled variable-frequency output for motor speed and torque regulation It supports sensorless Vector control and U/f control, accommodates PM, BLDC and synchronous reluctance motors, and is designed for vertical mounting with built-in brake chopper and radio interference suppression.

Features and Benefits:


• 500Hz maximum output frequency for high-speed applications
• 10.5A rated operational current for consistent torque delivery
• 230V three-phase supply compatibility for standard mains systems
• Built-in brake chopper reduces stopping time with external resistor
• Modbus RTU and CANopen interfaces enhance system integration

Applications


• Suitable for conveyor speed control in manufacturing plants
• Used with PM and BLDC motors in servo-style
• Ideal for pump and fan variable-speed operation
• Can be used for automation requiring four-quadrant operation

What ambient temperatures can it operate within?


It is specified for operation between -10°C and 50°C with derating above 1000 m by 1% per 100 m.

How is electromagnetic compatibility managed for installation?


The device meets EN 61800-3 environments and includes an internal radio interference suppression filter with optional external filters for longer motor cables.

What protection and safety approvals apply to this unit?


It holds multiple certifications including IEC/EN 61800-2, IEC/EN 61800-5-1, UL 508C, cUL/CSA-C22.2 No. 14 and RCM with UL File No. E172143.

What are the input/output electrical limits?


The rated operational voltage is 230V AC three-phase, with maximum output current 10.5A and output voltage up to 250V.

What mounting and degree of protection are specified?


It is intended for vertical mounting and provides IP20 protection suitable for panel installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy