RS Better World

Eaton Inverter Drive, 1 Phase, DC1 Series 230V ac 12.9 A

Subtotal (1 unit)*

PHP42,666.11

(exc. VAT)

PHP47,786.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,666.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-935
Mfr. Part No.:
185794 DC1-127D0NB-A20CE1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Inverter Drive

Number of Phases

1

Maximum Output Current

12.9A

Series

DC1

Mount Type

Vertical

Overall Length

152mm

IP Rating

IP20

Output Frequency

500Hz

Minimum Supply Voltage

230V ac

Maximum Supply Voltage

230V ac

Compatible Motor Type

PM Motors, BLDC, Synchronous Reluctance Motor

Drive Type

Variable Frequency Drive (VFD)

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

152mm

Standards/Approvals

NMMS7, EAC, UL Report Applies to both US and Canada, UL 508C, UkrSEPRO, ISO 9001, RCM, cUL, IEC/EN 61800-5-1, CSA-C22.2 No. 14, CE, UL File No.: E172143, Specification for general requirements: IEC/EN 61800-2, IEC/EN 61800-3, IEC/EN61800-5, IEC/EN61800-3, UL NMMS, UL

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

152mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Variable Frequency Drive is an advanced solution designed to optimise motor performance in a range of applications. Featuring robust construction within an IP20/NEMA 0 rated enclosure, this drive is engineered to withstand challenging environments while ensuring peak operational efficiency. Its unique 7 A, 1.5 kW design is not only compact but also versatile, supporting various voltage configurations. Enhanced with integrated communication interfaces, such as Modbus RTU and CANopen®, this device simplifies connectivity and controls, making it an ideal choice for modern automation systems.

Supports extensive parameterization to meet diverse application needs

High overload capacity provides reliability under demanding conditions

Finger and back-of-hand proof protection ensures user safety

Vertical mounting capability optimises space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy