Eaton Inverter Drive, 1 Phase, DC1 Series 230V ac 10.5 A
- RS Stock No.:
- 246-570
- Mfr. Part No.:
- 185797 DC1-12011NB-A20CE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP44,483.63
(exc. VAT)
PHP49,821.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 24, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP44,483.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 246-570
- Mfr. Part No.:
- 185797 DC1-12011NB-A20CE1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inverter Drive | |
| Number of Phases | 1 | |
| Maximum Output Current | 10.5A | |
| Series | DC1 | |
| Mount Type | Vertical | |
| Overall Length | 152mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 230V ac | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 230V ac | |
| Compatible Motor Type | PM Motors, BLDC, Synchronous Reluctance Motor | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 61800-5-1, CSA-C22.2 No. 14, EAC, IEC/EN61800-3, UL Report Applies to both US and Canada, RCM, NMMS7, UL File No.: E172143, cUL, UkrSEPRO, CE, UL, UL NMMS, ISO 9001, Specification for general requirements: IEC/EN 61800-2, IEC/EN 61800-3, UL 508C, IEC/EN61800-5 | |
| Overall Width | 107mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inverter Drive | ||
Number of Phases 1 | ||
Maximum Output Current 10.5A | ||
Series DC1 | ||
Mount Type Vertical | ||
Overall Length 152mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 230V ac | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 230V ac | ||
Compatible Motor Type PM Motors, BLDC, Synchronous Reluctance Motor | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 61800-5-1, CSA-C22.2 No. 14, EAC, IEC/EN61800-3, UL Report Applies to both US and Canada, RCM, NMMS7, UL File No.: E172143, cUL, UkrSEPRO, CE, UL, UL NMMS, ISO 9001, Specification for general requirements: IEC/EN 61800-2, IEC/EN 61800-3, UL 508C, IEC/EN61800-5 | ||
Overall Width 107mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Eaton Inverter Drive 1 Phase, DC1 Series 230V ac 10.5 A
- Eaton Inverter Drive 1 Phase, DC1 Series 230V ac 10.5 A
- Eaton Inverter Drive DC1 Series 230V ac 10.5 A
- Eaton Inverter Drive 3 Phase, DC1 Series 230V ac 10.5 A
- Eaton Inverter Drive DC1 Series 230V ac 12.9 A
- Eaton Inverter Drive 1 Phase, DC1 Series 115V 10.5 A
- Eaton Inverter Drive 1 Phase, DC1 Series 230V ac 7 A
- Eaton Inverter Drive 1 Phase, DC1 Series 230V ac 7 A
