Eaton Inverter Drive, 1.50 kW, 3 Phase, DC1 Series 230V ac 7 A
- RS Stock No.:
- 240-702
- Mfr. Part No.:
- 185827 DC1-327D0NB-A20CE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP44,397.42
(exc. VAT)
PHP49,725.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP44,397.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 240-702
- Mfr. Part No.:
- 185827 DC1-327D0NB-A20CE1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.50kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 7A | |
| Current Rating | 7A | |
| Series | DC1 | |
| Mount Type | Vertical | |
| Overall Length | 152mm | |
| IP Rating | IP20 | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 230V ac | |
| Maximum Supply Voltage | 230V ac | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | BLDC, PM Motors, Synchronous Reluctance Motor | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 61800-3, UL File No.: E172143, UL 508C, Specification for general requirements: IEC/EN 61800-2, EAC, IEC/EN 61800-5-1, IEC/EN61800-5, UL NMMS, CE, NMMS7, cUL, RCM, UkrSEPRO, UL Report Applies to both US and Canada, IEC/EN61800-3, CSA-C22.2 No. 14, UL, ISO 9001 | |
| Overall Width | 107mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.50kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 7A | ||
Current Rating 7A | ||
Series DC1 | ||
Mount Type Vertical | ||
Overall Length 152mm | ||
IP Rating IP20 | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 230V ac | ||
Maximum Supply Voltage 230V ac | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type BLDC, PM Motors, Synchronous Reluctance Motor | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 61800-3, UL File No.: E172143, UL 508C, Specification for general requirements: IEC/EN 61800-2, EAC, IEC/EN 61800-5-1, IEC/EN61800-5, UL NMMS, CE, NMMS7, cUL, RCM, UkrSEPRO, UL Report Applies to both US and Canada, IEC/EN61800-3, CSA-C22.2 No. 14, UL, ISO 9001 | ||
Overall Width 107mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Inverter Drive, 1.5kW Power, 7A Current - 185827 DC1-327D0NB-A20CE1
Features and Benefits:
• 7 A rated current supports 1.5 kW motor loads
• Built-in brake chopper reduces stopping distances
• 8kHz to 32kHz switching frequency reduces audible noise
• Sensorless Vector control optimises torque at low speed
Applications
• Ideal for driving synchronous reluctance motors
• Used with BLDC and PM motor installations
• Can be used in HVAC or pump systems
• Suitable for panel-mounted conveyor speed control
What protection class does the unit provide?
Which communication protocols are available?
How does altitude affect performance?
What operating temperature range is supported?
What are the supply and output voltage limits?
Related links
- Eaton Inverter Drive 1 Phase, DC1 Series 230V ac 7 A
- Eaton Inverter Drive 3 Phase, DC1 Series 480V 5.8 A
- Eaton Inverter Drive 1 Phase, DC1 Series 230V ac 7 A
- Eaton Inverter Drive 1 Phase, DC1 Series 230V ac 7 A
- Eaton Inverter Drive DC1 Series 230V ac 24 A
- Eaton Inverter Drive DC1 Series 230V ac 12.9 A
- Eaton Inverter Drive DC1 Series 230V ac 10.5 A
- Eaton Inverter Drive DC1 Series 230V ac 10.5 A
