Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, Altivar Series 480V 12.7 A
- RS Stock No.:
- 205-276
- Mfr. Part No.:
- ATV950U55N4E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP284,894.56
(exc. VAT)
PHP319,081.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP284,894.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 205-276
- Mfr. Part No.:
- ATV950U55N4E
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Variable Speed Drive | |
| Power Rating | 5.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 12.7A | |
| Series | Altivar | |
| Mount Type | Wall | |
| IP Rating | IP55 | |
| Overall Length | 678mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 599Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -15°C | |
| Compatible Motor Type | Synchronous, Asynchronous Motor | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 508C, TUV, IEC 61800-5-1, IEC 61800-3, IEC 61508, IEC 61000-3-12, IEC 60721-3, IEC 13849-1, DNV-GL, CSA, CE, Bureau Veritas, ATEX-INERIS, ABS | |
| Overall Width | 264mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 330mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Variable Speed Drive | ||
Power Rating 5.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 12.7A | ||
Series Altivar | ||
Mount Type Wall | ||
IP Rating IP55 | ||
Overall Length 678mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 599Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -15°C | ||
Compatible Motor Type Synchronous, Asynchronous Motor | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 508C, TUV, IEC 61800-5-1, IEC 61800-3, IEC 61508, IEC 61000-3-12, IEC 60721-3, IEC 13849-1, DNV-GL, CSA, CE, Bureau Veritas, ATEX-INERIS, ABS | ||
Overall Width 264mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 330mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 12.7 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 12.7 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 9.3 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 400V ac 12.7 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar 212 Series 480V 11 A
- Schneider Electric Variable Speed Drive 3 Phase, Easy Altivar 610 Series 460 V 12.7 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 400V ac 14.3 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 400V ac 10.4 A
