Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, Easy Altivar 610 Series 460 V 12.7 A
- RS Stock No.:
- 588-862
- Mfr. Part No.:
- ATV610U55N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP101,895.53
(exc. VAT)
PHP114,122.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,895.53 |
*price indicative
- RS Stock No.:
- 588-862
- Mfr. Part No.:
- ATV610U55N4
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Variable Speed Drive | |
| Power Rating | 5.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 12.7A | |
| Series | Easy Altivar 610 | |
| Mount Type | Cabinet | |
| Overall Length | 297mm | |
| IP Rating | IP20 | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 460V | |
| Drive Type | Variable Speed | |
| Minimum Operating Temperature | -15°C | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60721-3, CE, IEC 61800-3, IEC 61800-5-1 | |
| Overall Width | 145mm | |
| Overall Depth | 203mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Variable Speed Drive | ||
Power Rating 5.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 12.7A | ||
Series Easy Altivar 610 | ||
Mount Type Cabinet | ||
Overall Length 297mm | ||
IP Rating IP20 | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 460V | ||
Drive Type Variable Speed | ||
Minimum Operating Temperature -15°C | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60721-3, CE, IEC 61800-3, IEC 61800-5-1 | ||
Overall Width 145mm | ||
Overall Depth 203mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Easy Altivar 610 Series 460 V 97 A
- Schneider Electric Variable Speed Drive 3 Phase, Easy Altivar 610 Series 460 V 7.9 A
- Schneider Electric Variable Speed Drive 3 Phase, Easy Altivar 610 Series 460 V 15.8 A
- Schneider Electric Variable Speed Drive 3 Phase, Easy Altivar 610 Series 460 V 10.8 A
- Schneider Electric Variable Speed Drive 3 Phase, Easy Altivar 610 Series 460 V 4.4 A
- Schneider Electric Variable Speed Drive 3 Phase, Easy Altivar 610 Series 460 V 74.5 A
- Schneider Electric Variable Speed Drive 3 Phase, Easy Altivar 610 Series 460 V 39.2 A
- Schneider Electric Variable Speed Drive 3 Phase, Easy Altivar 610 Series 460 V 67.7 A
