Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, Altivar Series 480V 12.7 A
- RS Stock No.:
- 205-248
- Mfr. Part No.:
- ATV650U55N4U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP274,546.29
(exc. VAT)
PHP307,491.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 10, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP274,546.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 205-248
- Mfr. Part No.:
- ATV650U55N4U
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Variable Speed Drive | |
| Power Rating | 5.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 12.7A | |
| Series | Altivar | |
| Mount Type | Wall | |
| IP Rating | IP55 | |
| Overall Length | 26.7in | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 400V | |
| Maximum Supply Voltage | 480V | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Synchronous, Asynchronous Motor | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Bureau Veritas, IEC 61800-5-1, TÜV, UL, UL 508C, IEC 61508, IEC 61000-3-12, IEC 60721-3, IEC 13849-1, ATEX INERIS, ABS, EN/IEC 61800-3 Environment 2 Category C3, EN/IEC 61800-3 Environment 1 Category C2, DNV-GL, CSA, CE | |
| Overall Width | 10.4in | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 10.7in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Variable Speed Drive | ||
Power Rating 5.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 12.7A | ||
Series Altivar | ||
Mount Type Wall | ||
IP Rating IP55 | ||
Overall Length 26.7in | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 400V | ||
Maximum Supply Voltage 480V | ||
Drive Type Variable Speed | ||
Compatible Motor Type Synchronous, Asynchronous Motor | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Bureau Veritas, IEC 61800-5-1, TÜV, UL, UL 508C, IEC 61508, IEC 61000-3-12, IEC 60721-3, IEC 13849-1, ATEX INERIS, ABS, EN/IEC 61800-3 Environment 2 Category C3, EN/IEC 61800-3 Environment 1 Category C2, DNV-GL, CSA, CE | ||
Overall Width 10.4in | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 10.7in | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Variable Speed Drive 3 Phase, ATV340 Series 480V 12.7 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 12.7 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV63 Series 480V 12.7 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV600 Series 480V 16.5 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV600 Series 480V 72 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV600 Series 480V 173 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV600 Series 480V 45.9 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV600 Series 480V 31.7 A
