Schneider Electric Variable Speed Drive, 22 kW, 3 Phase, Altivar Series 480V 46 A
- RS Stock No.:
- 205-265
- Mfr. Part No.:
- ATV340D22N4S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP657,080.89
(exc. VAT)
PHP735,930.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 04, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP657,080.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 205-265
- Mfr. Part No.:
- ATV340D22N4S
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 22kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 46A | |
| Series | Altivar | |
| Mount Type | Cabinet | |
| Overall Length | 385mm | |
| IP Rating | IP20 | |
| Output Frequency | 0.599kHz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -15°C | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Asynchronous Motor | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 180mm | |
| Standards/Approvals | UL 508C, CE, CSA, CTick, EAC, IEC 13849-1, IEC 60721-3, IEC 61508, IEC 61800-3, IEC 61800-5-1, TÜV, UL, UL 618000-5-1 | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 249mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 22kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 46A | ||
Series Altivar | ||
Mount Type Cabinet | ||
Overall Length 385mm | ||
IP Rating IP20 | ||
Output Frequency 0.599kHz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -15°C | ||
Drive Type Variable Speed | ||
Compatible Motor Type Asynchronous Motor | ||
Maximum Operating Temperature 60°C | ||
Overall Width 180mm | ||
Standards/Approvals UL 508C, CE, CSA, CTick, EAC, IEC 13849-1, IEC 60721-3, IEC 61508, IEC 61800-3, IEC 61800-5-1, TÜV, UL, UL 618000-5-1 | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 249mm | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 46.3 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 92.6 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 48 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 240V 92.6 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 400V ac 39.6 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 480V 39.2 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar 212 Series 480V 41.6 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 500V 46 A
