RS Better World

Schneider Electric Variable Speed Drive, 22 kW, 3 Phase, Altivar Series 480V 48 A

Subtotal (1 unit)*

PHP817,593.11

(exc. VAT)

PHP915,704.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP817,593.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
205-251
Mfr. Part No.:
ATV71LD48N4Z
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

22kW

Number of Phases

3

Maximum Output Current

48A

Series

Altivar

IP Rating

IP21, IP41, IP20, IP54

Overall Length

550mm

Output Frequency

599Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Compatible Motor Type

Synchronous Motor, Asynchronous

Minimum Operating Temperature

-10°C

Drive Type

Variable Speed

Maximum Operating Temperature

50°C

Overall Width

240mm

Standards/Approvals

C-Tick, CE, NOM 117, IEC 61800-5-1, GOST, EN 55011 class A group 2, CSA, UL Type 1, IEC 61800-3 environments 1 category C3, IEC 60721-3-3 class 3C1, IEC 60721-3-3 class 3S2, IEC 61800-3, IEC 61800-3 environments 2 category C3

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

230mm

COO (Country of Origin):
IN
The Schneider Electric Variable speed drive has 3 phase.

Integrated EMC filter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy