ABB FCAN Adapter
- RS Stock No.:
- 721-399
- Mfr. Part No.:
- 68469376
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP91,657.03
(exc. VAT)
PHP102,655.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,657.03 |
*price indicative
- RS Stock No.:
- 721-399
- Mfr. Part No.:
- 68469376
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Adapter | |
| Product Type | Fieldbus Interface Module | |
| For Use With | Controllers | |
| Series | FCAN | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Adapter | ||
Product Type Fieldbus Interface Module | ||
For Use With Controllers | ||
Series FCAN | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The ABB CANopen adapter specifically designed to enhance connectivity across a variety of controllers. This flexible and plug-in module serves as a robust fieldbus solution, ensuring seamless communication and integration within complex automation systems. With its Compact dimensions and lightweight construction, it is tailored for efficient application in modern industrial environments. Its adaptability allows for quick configuration, enabling users to maximise operational efficiency while minimising setup time. This product stands out by providing reliable performance across diverse applications, making it an essential addition for integration within various automated systems.
Flexible plug-in design allows for easy installation
Provides universal connectivity to major controllers, enhancing system compatibility
Compact dimensions (71mm height, 64mm width, 27mm depth) for space-saving installation
Lightweight at just 0.045 kg, facilitating ease of handling and deployment
Manufactured in compliance with CE regulations, ensuring market conformity
REACH and RoHS compliant, demonstrating commitment to environmental responsibility
Includes essential kit contents like user manual and packing specifications
Ideal for use in diverse industrial applications, enhancing operational flexibility