ABB CCA Adapter
- RS Stock No.:
- 717-028
- Mfr. Part No.:
- 3AXD50000019865
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP54,403.93
(exc. VAT)
PHP60,932.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,403.93 |
*price indicative
- RS Stock No.:
- 717-028
- Mfr. Part No.:
- 3AXD50000019865
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Inverter | |
| Series | CCA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Inverter | ||
Series CCA | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The ABB cold configuration adapter is a VITAL component designed to ensure seamless integration within drive systems. Offering a user-friendly interface, this adapter facilitates easier communications and adjustments in various applications. Its robust design and reliable performance make it an essential accessory for enhancing the functionality of frequency controllers. Built with precision, it not only simplifies configuration tasks but also supports optimal operation through its compatibility with a wide range of ABB products, ultimately contributing to improved efficiency and reduced downtime in industrial settings.
Supports essential communication needs for drive systems
Enables straightforward configuration and adjustment processes
Designed to integrate with ABBs frequency controllers seamlessly
Enhances operational efficiency by streamlining user interfaces
Constructed for durability, ensuring long-lasting performance
Facilitates compliance with global standards and regulations
Includes certificates for CE conformity, ensuring product reliability
Offers a Compact design, optimising space in various settings
Provides environmental compliance with RoHS and REACH declarations