B&R 8I0XF074 Fan

N

Subtotal (1 unit)*

PHP10,096.77

(exc. VAT)

PHP11,308.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,096.77

*price indicative

RS Stock No.:
682-463
Mfr. Part No.:
8I0XF074.030-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Fan

Product Type

Fan

For Use With

P66 Series

Series

8I0XF074

COO (Country of Origin):
ID
The B&R Fan for the ACOPOS inverter P74/P76 is designed to ensure optimal cooling and maintain efficient operation of the inverter during heavy-duty applications. With its robust construction and high-performance capabilities, this fan effectively prevents overheating, extending the life of the inverter. It is engineered to provide continuous airflow, making it suitable for environments where thermal management is crucial.

Supports 3 phase input voltage ranges from 380 to 500 V

Durable construction that withstands industrial environments

Ensures consistent airflow even under heavy load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy