B&R 8EAD0000 Display Module
- RS Stock No.:
- 686-869
- Mfr. Part No.:
- 8EAD0000.100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP148,236.13
(exc. VAT)
PHP166,024.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP148,236.13 | PHP14,823.613 |
*price indicative
- RS Stock No.:
- 686-869
- Mfr. Part No.:
- 8EAD0000.100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Display Module | |
| Product Type | Display Module | |
| For Use With | 8EI servo drive | |
| Series | 8EAD0000 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Display Module | ||
Product Type Display Module | ||
For Use With 8EI servo drive | ||
Series 8EAD0000 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R display module offers a VITAL Interface for the 8EI servo drive, effectively aiding in both the display of essential information and the setting of critical parameters. This Compact LCD unit boasts a resolution of 128 x 64 and features a user-friendly layout with four push keys for intuitive navigation. Designed for seamless connectivity to the X9 connector of the servo drive, it not only displays the POWERLINK node number and operating system version but also provides comprehensive insights into the servo drive's operational states. With its sleek design and efficient functionality, this display module is an essential tool for optimising drive performance and enhancing user interaction.
Compact dimensions enable versatile mounting options
LCD screen provides clear Visual feedback for user settings
Four push keys facilitate easy navigation through menu options
Displays critical operational data to ensure optimal performance
Supports a wide range of nominal voltage inputs from 5 to 26 VDC
Robust design with IP20 protection for reliable operation in industrial environments
Certified to CE and UL standards for enhanced safety and compliance
Lightweight construction ensures minimal impact on system dynamics
Related links
- B&R 8EAD0000 Display Module
- B&R ACOPOSinverter Display
- B&R ACOPOSmulti Plug-In Module
- B&R Fan Module ACOPOSmulti Series Fan for Use with Mounting Plate 8B0M
- B&R ACOPOSinverter Interface Module
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 50A Expansion Module, Motion Function
- B&R ACOPOS P3 Plug-In Module
