B&R 8BCF0 Extension

This image is representative of the product range

Subtotal (1 unit)*

PHP23,620.13

(exc. VAT)

PHP26,454.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,620.13

*price indicative

RS Stock No.:
681-771
Mfr. Part No.:
8BCF0005.12230-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Extension

Product Type

Extension Cable

For Use With

EnDat 2.2 Encoder Cables

Series

8BCF0

Standards/Approvals

UL

COO (Country of Origin):
CZ
The B&R 5-meter cable extension designed for EnDat 2.2 cables and features a series 615 signal connector. It is suitable for use in cable drag chains, offering reliable and flexible connectivity for EnDat 2.2 systems in dynamic environments.

Oil resistance

CE and UKCA approved

IP66 and IP67 Degree of protection per EN 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy