Bosch 0.601.241.500 8.3 mm probe Inspection Camera, 1.5 m Probe Length, 800 x 480 pixel Resolution

Subtotal (1 unit)*

PHP27,963.66

(exc. VAT)

PHP31,319.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,963.66

*price indicative

RS Stock No.:
829-171
Mfr. Part No.:
0.601.241.500
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Inspection Camera

Probe Length

1.5m

Probe Diameter

8.3mm

Screen Resolution

800 x 480 pixel

Minimum Focus Distance

30mm

Battery Type

1.5 V LR6

Number of Batteries

4

Sub Type

Inspection Camera

Field of View FOV

75°

Probe Waterproof Rating

IP67

COO (Country of Origin):
CN
The Bosch inspection Camera offers high-resolution Visual inspection capabilities, designed for efficient documentation and easy navigation in challenging environments. Its robust design ensures optimal performance across various applications.

Display resolution of 800 x 480 pixels for clear image quality on a 4.3” screen

IP 67-rated Camera cable for dust and splash protection

Camera head diameter of 8.3 mm allows access to tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy