TE Connectivity Extraction Tool, DEUTSCH HD Series, Socket-type Contact Extraction Contact, Extraction & Insertion Tool
- RS Stock No.:
- 904-610
- Mfr. Part No.:
- 114010-ZZ
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP304.27
(exc. VAT)
PHP340.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP304.27 |
*price indicative
- RS Stock No.:
- 904-610
- Mfr. Part No.:
- 114010-ZZ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Extraction Tool | |
| Sub Type | Extraction & Insertion Tool | |
| Contact Type | Socket-type Contact Extraction | |
| Contact Size | 12 | |
| Series | DEUTSCH HD | |
| For Use With | Heavy Duty Connectors | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Extraction Tool | ||
Sub Type Extraction & Insertion Tool | ||
Contact Type Socket-type Contact Extraction | ||
Contact Size 12 | ||
Series DEUTSCH HD | ||
For Use With Heavy Duty Connectors | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Contact Extraction Tool is a specialized instrument designed for DEUTSCH industrial and automotive connectors. This premium workshop tool safely removes pin and socket contacts from connector housings without causing damage.
Compatible with Size 12 contacts
Fits 12 to 14 AWG wire gauge range
Colour-coded Yellow for fast size identification
Related links
- TE Connectivity Extraction Tool Socket-type Contact Extraction Contact, Extraction & Insertion Tool
- Deutsch Crimp Extraction Tool DRC HD10 HDP20 WT Series
- TE Connectivity Insertion & Extraction Tool Contact size 1.5 mm
- TE Connectivity Extraction Tool MCP 9.5 Series Extraction
- Jaeger Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- TE Connectivity Insertion & Extraction Tool Socket-type Contact Extraction Contact,
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22 AWG
- FlexLink Insertion & Extraction Tool Pin Contact, Extraction & Insertion Tool Contact
