TE Connectivity Insertion & Extraction Tool, HDSCS Series, Standard Contact, Contact Extraction Contact, Contact size
- RS Stock No.:
- 899-460
- Mfr. Part No.:
- 1-1579007-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP7,098.77
(exc. VAT)
PHP7,950.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,098.77 |
*price indicative
- RS Stock No.:
- 899-460
- Mfr. Part No.:
- 1-1579007-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Contact Extraction | |
| Product Type | Insertion & Extraction Tool | |
| Contact Type | Standard | |
| Contact Size | 5.8 mm | |
| Series | HDSCS | |
| Overall Length | 107mm | |
| For Use With | AMP MCP CONTACT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Contact Extraction | ||
Product Type Insertion & Extraction Tool | ||
Contact Type Standard | ||
Contact Size 5.8 mm | ||
Series HDSCS | ||
Overall Length 107mm | ||
For Use With AMP MCP CONTACT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity AMP Style Extraction Tool specifically designed for safely removing terminals from industrial and automotive connector housings without damaging the components
Tab type contact
Damage-free Terminal processing
Operator safety and universal housing compatibility
Related links
- TE Connectivity Insertion & Extraction Tool Contact size 1.5 mm
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm
- TE Connectivity Insertion & Extraction Tool Socket-type Contact Extraction Contact,
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22 AWG
- TE Connectivity Insertion & Extraction Tool Crimp Contact Contact size 20
- TE Connectivity Insertion & Extraction Tool Insertion and Extraction Tool Contact, Contact size 1 mm
- TE Connectivity Crimp Extraction Tool Contact size 2.5 mm
- TE Connectivity Insertion & Extraction Tool Insertion Tool Contact, Contact size 0.084 in
