TE Connectivity Connector, 2295 Series, Housing Contact
- RS Stock No.:
- 817-057
- Mfr. Part No.:
- 2295226-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 100 units)*
PHP20,152.90
(exc. VAT)
PHP22,571.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,152.90 | PHP201.529 |
*price indicative
- RS Stock No.:
- 817-057
- Mfr. Part No.:
- 2295226-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Sub Type | Housing | |
| Series | 2295 | |
| For Use With | Spring Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Sub Type Housing | ||
Series 2295 | ||
For Use With Spring Terminal | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- JP
The TE Connectivity opener for spring Terminal is designed to facilitate convenient and efficient wire termination. Its unique structure ensures compatibility with the spring clamp mechanism, enhancing user experience and operational efficiency.
Optimises connectivity and manufacturability through its innovative design
Reduces wire termination time compared to traditional screw solutions
Enhances ease of use with a specifically engineered structure for spring terminals
Contributes to better assembly productivity by simplifying the termination process
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
