Detectamet Detectable Ink Refill Black, 1 mm Tip Size
- RS Stock No.:
- 665-569
- Mfr. Part No.:
- 100-I52
- Manufacturer:
- Detectamet
Subtotal (1 pack of 100 units)*
PHP3,964.76
(exc. VAT)
PHP4,440.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,964.76 | PHP39.648 |
*price indicative
- RS Stock No.:
- 665-569
- Mfr. Part No.:
- 100-I52
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Ink Refill | |
| Ink Colour | Black | |
| Sub Type | 100-i52 Standard Refill | |
| Tip Size | 1 mm | |
| Standards/Approvals | FDA 178.3297, EU regulation EU No 2020/1245 amending and correcting Regulation (EU) No 10/2011, EU regulation EU No 2019/1381 amending Regulation EU No 1935/2004, Recommendation IX of the BfR for colouring plastics, FDA 178.2010, European Resolution AP (89) 1, Regulation 2023/2006/EC, US FDA 21 CFR 177.1520, EN71-3 Toy Regulation | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Ink Refill | ||
Ink Colour Black | ||
Sub Type 100-i52 Standard Refill | ||
Tip Size 1 mm | ||
Standards/Approvals FDA 178.3297, EU regulation EU No 2020/1245 amending and correcting Regulation (EU) No 10/2011, EU regulation EU No 2019/1381 amending Regulation EU No 1935/2004, Recommendation IX of the BfR for colouring plastics, FDA 178.2010, European Resolution AP (89) 1, Regulation 2023/2006/EC, US FDA 21 CFR 177.1520, EN71-3 Toy Regulation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Detectamet Metal detectable pen refills are engineered for contamination-sensitive environments such as food processing and pharmaceuticals. These refills are metal and X-ray detectable, including the end cap, and are made from shatterproof plastic for enhanced safety and durability.
Black colour ink
Suitable for elephant retractable pen
Suitable for stainless steel retractable pen
Related links
- Detectamet Detectable Ink Refill Green, 1 mm Tip Size
- Detectamet Detectable Ink Refill Blue, 1.00 mm Tip Size
- Detectamet Detectable Ink Refill Red, 1.00 mm Tip Size
- Detectamet Detectable White Board Marker 4 mm Tip Size
- Detectamet Detectable White Board Marker 4 mm Tip Size
- Detectamet Detectable White Board Marker 4 mm Tip Size
- Detectamet Detectable White Board Marker 4 mm Tip Size
- Detectamet Detectable Retractable Pen Blue
