Detectamet Detectable Ink Refill Blue, 1.00 mm Tip Size
- RS Stock No.:
- 665-568
- Mfr. Part No.:
- 100-I51
- Manufacturer:
- Detectamet
Subtotal (1 pack of 100 units)*
PHP3,964.76
(exc. VAT)
PHP4,440.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,964.76 | PHP39.648 |
*price indicative
- RS Stock No.:
- 665-568
- Mfr. Part No.:
- 100-I51
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Ink Refill | |
| Ink Colour | Blue | |
| Sub Type | Standard Refill | |
| Tip Size | 1.00 mm | |
| Standards/Approvals | EN71-3, EU No 1935/2004, 178.3297, EU No 2019/1381, 2023/2006/EC, US FDA 21 CFR 177.1520, 178.2010, IX of the BfR, EU No 2020/1245, AP (89) 1 | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Ink Refill | ||
Ink Colour Blue | ||
Sub Type Standard Refill | ||
Tip Size 1.00 mm | ||
Standards/Approvals EN71-3, EU No 1935/2004, 178.3297, EU No 2019/1381, 2023/2006/EC, US FDA 21 CFR 177.1520, 178.2010, IX of the BfR, EU No 2020/1245, AP (89) 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Detectamet Metal detectable pen refills are engineered for contamination-sensitive environments such as food processing and pharmaceuticals. These refills are metal and X-ray detectable, including the end cap, and are made from shatterproof plastic for enhanced safety and durability.
Blue colour ink
Suitable for elephant retractable pen
Suitable for stainless steel retractable pen
Related links
- Detectamet Detectable Ink Refill Red, 1.00 mm Tip Size
- Detectamet Detectable Ink Refill Green, 1 mm Tip Size
- Detectamet Detectable Ink Refill Black, 1 mm Tip Size
- Detectamet Detectable White Board Marker 4 mm Tip Size
- Detectamet Detectable White Board Marker 4 mm Tip Size
- Detectamet Detectable White Board Marker 4 mm Tip Size
- Detectamet Detectable White Board Marker 4 mm Tip Size
- Detectamet Detectable Retractable Pen Blue
