Detectamet Detectable Retractable Pen Blue
- RS Stock No.:
- 665-538
- Mfr. Part No.:
- 104-I01-C11-PA01
- Manufacturer:
- Detectamet
Subtotal (1 pack of 50 units)*
PHP5,160.46
(exc. VAT)
PHP5,779.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,160.46 | PHP103.209 |
*price indicative
- RS Stock No.:
- 665-538
- Mfr. Part No.:
- 104-I01-C11-PA01
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Retractable Pen | |
| Ink Colour | Blue | |
| Sub Type | Retractable Pen | |
| Standards/Approvals | Regulation (EC) no. 1935/2004, US FDA 21 CFR 177.1520, Regulation (EC) no. 2023/2006, Commission Regulation (EU) No 10/2011, 178/2010, Regulation 1282/2011, Regulation 1183/2012, Council of Europe Resolution AP 89/1, 178.3297 | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Retractable Pen | ||
Ink Colour Blue | ||
Sub Type Retractable Pen | ||
Standards/Approvals Regulation (EC) no. 1935/2004, US FDA 21 CFR 177.1520, Regulation (EC) no. 2023/2006, Commission Regulation (EU) No 10/2011, 178/2010, Regulation 1282/2011, Regulation 1183/2012, Council of Europe Resolution AP 89/1, 178.3297 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Detectamet Blue Elephant retractable pen with standard ink, designed for contamination-sensitive environments like food production and pharmaceuticals. It features a fully metal and X-ray detectable body and ink cartridge, made from EU and FDA-approved polymer. With a shatterproof build and refillable design, it offers durability, traceability, and compliance in high-risk zones.
Blue colour ink
Clip style housing
Triangular textured surface for enhanced grip
Related links
- Detectamet Detectable Heavy Duty Retractable Pen Blue
- Detectamet Detectable Retractable Pen Black
- Detectamet Detectable Retractable Pen Green
- Detectamet Detectable Retractable Pen Red
- Detectamet Detectable Non-Retractable Pen Blue
- Detectamet Detectable Heavy Duty Retractable Pen Red
- Detectamet Detectable Heavy Duty Retractable Pen Green
- Detectamet Detectable Heavy Duty Retractable Pen Black
