Detectamet Detectable Heavy Duty Retractable Pen Green
- RS Stock No.:
- 665-537
- Mfr. Part No.:
- 101-I04-C11-PA01
- Manufacturer:
- Detectamet
Subtotal (1 pack of 50 units)*
PHP5,106.71
(exc. VAT)
PHP5,719.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,106.71 | PHP102.134 |
*price indicative
- RS Stock No.:
- 665-537
- Mfr. Part No.:
- 101-I04-C11-PA01
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Heavy Duty Retractable Pen | |
| Ink Colour | Green | |
| Standards/Approvals | 178/2010, 1282/2011, 1183/2012, US FDA 21 CFR 177.1520, ISO 4892, ISO 105-A002, EU EU No 2020/1245, EN71-3, (EC) No. 2023/2006, (EC) no. 1935/2004, Council of Europe Resolution AP 89/1, Commission (EU) No 10/2011, BfR IX, 178.3297 | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Heavy Duty Retractable Pen | ||
Ink Colour Green | ||
Standards/Approvals 178/2010, 1282/2011, 1183/2012, US FDA 21 CFR 177.1520, ISO 4892, ISO 105-A002, EU EU No 2020/1245, EN71-3, (EC) No. 2023/2006, (EC) no. 1935/2004, Council of Europe Resolution AP 89/1, Commission (EU) No 10/2011, BfR IX, 178.3297 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Detectamet HD retractable pen engineered for contamination-sensitive environments like food production and pharmaceuticals. Its rugged, shatterproof body and ink cartridge are both metal and X-ray detectable, ensuring traceability and safety. Designed for ergonomic comfort and long-term use, it supports laser engraving and sequential numbering for compliance.
Green colour ink
Clip style housing
EU and FDA approved
Related links
- Detectamet Detectable Retractable Pen Green
- Detectamet Detectable Heavy Duty Retractable Pen Red
- Detectamet Detectable Heavy Duty Retractable Pen Blue
- Detectamet Detectable Heavy Duty Retractable Pen Black
- Detectamet Detectable Non-Retractable Pen Green
- Detectamet Detectable Retractable Pen Red
- Detectamet Detectable Retractable Pen Black
- Detectamet Detectable Retractable Pen Blue
