Detectamet Detectable Retractable Economy Pen Red
- RS Stock No.:
- 665-494
- Mfr. Part No.:
- 125-P01-I03
- Manufacturer:
- Detectamet
Subtotal (1 pack of 50 units)*
PHP2,971.73
(exc. VAT)
PHP3,328.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,971.73 | PHP59.435 |
*price indicative
- RS Stock No.:
- 665-494
- Mfr. Part No.:
- 125-P01-I03
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Retractable Economy Pen | |
| Ink Colour | Red | |
| Sub Type | Economy Pen with Clip | |
| Standards/Approvals | 178.3297, US FDA 21 CFR 177.1520, Regulation 1183/2012, Regulation (EC) no. 2023/2006, Commission Regulation (EU) No 10/2011, Regulation (EC) no. 1935/2004, Council of Europe Resolution AP 89/1, Regulation 1282/2011, 178/2010 | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Retractable Economy Pen | ||
Ink Colour Red | ||
Sub Type Economy Pen with Clip | ||
Standards/Approvals 178.3297, US FDA 21 CFR 177.1520, Regulation 1183/2012, Regulation (EC) no. 2023/2006, Commission Regulation (EU) No 10/2011, Regulation (EC) no. 1935/2004, Council of Europe Resolution AP 89/1, Regulation 1282/2011, 178/2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Detectamet retractable economy pen designed for contamination-sensitive environments such as food processing and pharmaceuticals. It features a metal and X-ray detectable body and ink cartridge, with a ridged grip for ergonomic handling and a one-piece refill for added safety. This pen is refillable, supports pad printing and laser engraving.
Blue housing
Red colour ink
End cap matches ink colour
Related links
- Detectamet Detectable Retractable Economy Pen Green
- Detectamet Detectable Retractable Economy Pen Blue
- Detectamet Detectable Retractable Pen Red
- Detectamet Detectable Heavy Duty Retractable Pen Red
- Detectamet Detectable Non-Retractable Pen Red
- Detectamet Detectable Retractable Pen Blue
- Detectamet Detectable Retractable Pen Black
- Detectamet Detectable Retractable Pen Green
