Detectamet Detectable Non-Retractable Pen Red
- RS Stock No.:
- 665-549
- Mfr. Part No.:
- 105-C101-I03-PA01
- Manufacturer:
- Detectamet
Subtotal (1 pack of 50 units)*
PHP3,166.46
(exc. VAT)
PHP3,546.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,166.46 | PHP63.329 |
*price indicative
- RS Stock No.:
- 665-549
- Mfr. Part No.:
- 105-C101-I03-PA01
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Non-Retractable Pen | |
| Ink Colour | Red | |
| Standards/Approvals | US FDA 21 CFR 177.1520, Commission Regulation (EU) No.10/2011, Council of Europe Resolution AP 89/1, FDA 178.2010, FDA 178.3297, REACH, Regulation 1183/2012, Regulation 1282/2011, Regulation (EC) no.1935/2004, Regulation (EC) no. 2023/2006 | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Non-Retractable Pen | ||
Ink Colour Red | ||
Standards/Approvals US FDA 21 CFR 177.1520, Commission Regulation (EU) No.10/2011, Council of Europe Resolution AP 89/1, FDA 178.2010, FDA 178.3297, REACH, Regulation 1183/2012, Regulation 1282/2011, Regulation (EC) no.1935/2004, Regulation (EC) no. 2023/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Detectamet Detectable Non retractable Ink Pen Red
The Detectamet Blue metal Detectable one-piece stick pen designed for contamination-sensitive environments such as food production and pharmaceuticals. Its seamless construction eliminates moving parts, reducing the risk of foreign body contamination, while the pen body and ink cartridge are both metal and X-ray Detectable. Made from EU and FDA-approved polymer, it offers durability, traceability, and ergonomic comfort.
Red colour ink
Clip style housing
Triangular textured surface for enhanced grip
Related links
- Detectamet Detectable Non-Retractable Pen Blue
- Detectamet Detectable Non-Retractable Pen Green
- Detectamet Detectable Non-Retractable Pen Black
- Detectamet Detectable Retractable Pen Red
- Detectamet Detectable Heavy Duty Retractable Pen Red
- Detectamet Detectable Retractable Pen Black
- Detectamet Detectable Retractable Pen Green
- Detectamet Detectable Retractable Pen Blue
