United Automation 4 kW Infrared Heater, Wall Mount

Subtotal (1 unit)*

PHP33,429.41

(exc. VAT)

PHP37,440.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,429.41

*price indicative

RS Stock No.:
628-655
Mfr. Part No.:
A-903676
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Maximum Output Power

4kW

Product Type

Infrared Heater

Mount Type

Wall Mount

Voltage

240V

Depth

153mm

Width

422mm

Height

110mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The United Automation 3kw Industrial Infrared Heaters combine the market-leading Ultra Low Glare infrared lamp technology with advanced outer casing construction, allowing you to achieve instant short-wave infrared heat in the desired area. The Shadow 3kW and 4W Industrial Heaters can be mounted wherever you like and are designed for heating large-sized industrial spaces.

IP65 protection rated

Phase loss or Fuse failure orange and red LEDs flash alternately

Using the detailed diagrams follow the steps to assemble your infrared heater

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy