JM CONCEPT WK 6000IS/3TI Automation IOT Energy Meter, WK 6000
- RS Stock No.:
- 757-852
- Mfr. Part No.:
- WK 6000IS/3TI
- Manufacturer:
- JM CONCEPT
Subtotal (1 kit)*
PHP59,348.20
(exc. VAT)
PHP66,469.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | PHP59,348.20 |
*price indicative
- RS Stock No.:
- 757-852
- Mfr. Part No.:
- WK 6000IS/3TI
- Manufacturer:
- JM CONCEPT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Training Subject | Automation IOT | |
| Product Type | Energy Meter | |
| Series | WK 6000 | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Training Subject Automation IOT | ||
Product Type Energy Meter | ||
Series WK 6000 | ||
- COO (Country of Origin):
- FR
The JM CONCEPT 3ti Kit is a comprehensive power measurement solution designed for monitoring and converting electrical magnitudes across various power transmission networks.
Measures voltage current power and energy parameters
Supports single phase balanced and unbalanced networks
Modbus TCP communication via RJ45
Related links
- JM CONCEPT XALIS 9200U1/PT100 Maintenance Engineering Digital Indicator, XALIS
- JM CONCEPT UHLIS 3030TCP/PT1000 4-20mA Electrotechnical Communication Interface Module, UHLIS
- JM CONCEPT 1 Type Energy Meter Energy Meter
- JM CONCEPT EOLIS 6000 Series Isolating Signal Converter Current Voltage Output 80 V ac
- JM CONCEPT EOLIS 6000 Series Isolating Signal Converter Current/Voltage Output 90 V ac, 22V
- JM CONCEPT XALIS 1000 LCD Digital Panel Multifunction Meter for Strain Gauge, 45 mm x 92 mm
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Potentiometer Signal Temperature
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Current Potentiometer Signal
