JM CONCEPT XALIS 9200U1/PT100 Maintenance Engineering Digital Indicator, XALIS
- RS Stock No.:
- 757-850
- Mfr. Part No.:
- XALIS 9200U1/PT100
- Manufacturer:
- JM CONCEPT
Subtotal (1 kit)*
PHP35,396.01
(exc. VAT)
PHP39,643.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | PHP35,396.01 |
*price indicative
- RS Stock No.:
- 757-850
- Mfr. Part No.:
- XALIS 9200U1/PT100
- Manufacturer:
- JM CONCEPT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Training Subject | Maintenance Engineering | |
| Product Type | Digital Indicator | |
| Series | XALIS | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Training Subject Maintenance Engineering | ||
Product Type Digital Indicator | ||
Series XALIS | ||
- COO (Country of Origin):
- FR
The JM CONCEPT Pt100 Kit is a digital measurement and control solution designed for accurate monitoring of temperature and process signals in industrial environments. It includes a universal input indicator with analog and relay outputs, enabling seamless transmission and control of multiple signal types.
Universal input supporting multiple signal types
Two relay outputs for alarm and control functions
Stainless steel PT100 probe for liquid and gas measurement
Related links
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Temperature Voltage
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Resistance Potentiometer Signal
- JM CONCEPT XALIS 1000 LCD Digital Panel Multifunction Meter for Strain Gauge, 45 mm x 92 mm
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Universal, 45 mm x 92 mm
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Potentiometer Signal Temperature
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Current Potentiometer Signal
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Current Potentiometer Signal
- JM CONCEPT XALIS 1000 LCD 45 mm x 92
