JM CONCEPT UHLIS 3030TCP/PT1000 4-20mA Electrotechnical Communication Interface Module, UHLIS
- RS Stock No.:
- 757-851
- Mfr. Part No.:
- UHLIS 3030TCP/PT1000 4-20mA
- Manufacturer:
- JM CONCEPT
Subtotal (1 kit)*
PHP106,365.46
(exc. VAT)
PHP119,129.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | PHP106,365.46 |
*price indicative
- RS Stock No.:
- 757-851
- Mfr. Part No.:
- UHLIS 3030TCP/PT1000 4-20mA
- Manufacturer:
- JM CONCEPT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Training Subject | Electrotechnical | |
| Product Type | Communication Interface Module | |
| Series | UHLIS | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Training Subject Electrotechnical | ||
Product Type Communication Interface Module | ||
Series UHLIS | ||
- COO (Country of Origin):
- FR
The JM CONCEPT Kit is an industrial data acquisition solution designed for monitoring multiple current channels and temperature measurements in process environments.
Four simultaneous current input channels
RJ45 Modbus TCP communication for data transmission
Pt1000 temperature probes with integrated transmitters
Related links
- JM CONCEPT UHLIS 3000 Series Input Module 0 Outputs
- JM CONCEPT UHLIS Series Input Module 0 Outputs 90 V ac 240 V dc
- JM CONCEPT UHLIS 3000 Series Input Module 0 Outputs 90 V ac 240 V dc
- JM CONCEPT WK 6000IS/3TI Automation IOT Energy Meter, WK 6000
- JM CONCEPT XALIS 9200U1/PT100 Maintenance Engineering Digital Indicator, XALIS
- JM CONCEPT 2 Channel Galvanic Barrier, 0-20Ma
- JM CONCEPT LINE Series Ethernet IP Communication Module 0 Outputs 90 V ac 240 V dc
- JM CONCEPT LINE Series Modbus TCP/IP Communication Module 0 Outputs 90 V ac 240 V dc
