Souriau Sunbank by Eaton Industrial Circular Connector, 7 Contacts, Panel Mount, Plug, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 828-860
- Mfr. Part No.:
- UTSX7187G1P
- Manufacturer:
- Souriau Sunbank by Eaton
Get a bulk buy discount
Add 10 more to save PHP517.20
View bulk pricing optionsSubtotal (1 unit)*
PHP648.10
(exc. VAT)
PHP725.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP648.10 | - |
| 10 + | PHP596.38 | PHP517.20 |
*price indicative
- RS Stock No.:
- 828-860
- Mfr. Part No.:
- UTSX7187G1P
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 7 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 23A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Voltage | 600V | |
| Coding | No | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 7 | ||
Product Type Industrial Circular Connector | ||
Mount Type Panel Mount | ||
Current 23A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Voltage 600V | ||
Coding No | ||
Termination Type Cable | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Housing Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton Jam nut receptacle is engineered for demanding environments, providing secure and robust connections. It features an innovative design and superior performance suitable for a wide range of applications.
Waterproof, lightweight design with IP68/69K rating
Constructed to endure 250 mating cycles
Features reinforced bayonet pins for secure connections
Compliant with IEC and UL standards for safe operations
Related links
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
