Souriau Sunbank by Eaton Industrial Circular Connector, 7 Contacts, Panel Mount, Plug, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 828-830
- Mfr. Part No.:
- UTSX0187G1P
- Manufacturer:
- Souriau Sunbank by Eaton
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP495.97
(exc. VAT)
PHP555.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP495.97 | - |
| 10 + | PHP456.41 | 7% |
*price indicative
- RS Stock No.:
- 828-830
- Mfr. Part No.:
- UTSX0187G1P
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 7 | |
| Mount Type | Panel Mount | |
| Current | 23A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Coding | No | |
| Voltage | 600V | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 7 | ||
Mount Type Panel Mount | ||
Current 23A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Coding No | ||
Voltage 600V | ||
Termination Type Cable | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Housing Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton Square flange receptacle is engineered for reliable, waterproof connections in harsh environments. Designed to simplify supply chains, it boasts interchangeable contacts across multiple connector series.
Constructed from UV and corrosion-resistant materials for outdoor use
Lightweight design facilitates easy handling and installation
One-third bayonet coupling ensures secure connections with audible confirmation
Multi-contact layouts offer flexibility for power and signal integration
Related links
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
