Souriau Sunbank by Eaton Industrial Circular Connector, 32 Contacts, Panel Mount, Plug, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 828-818
- Mfr. Part No.:
- UTSX0165S
- Manufacturer:
- Souriau Sunbank by Eaton
N
Get a bulk buy discount
Add 10 more to save PHP344.90
View bulk pricing optionsSubtotal (1 unit)*
PHP431.06
(exc. VAT)
PHP482.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP431.06 | - |
| 10 + | PHP396.57 | PHP344.90 |
*price indicative
- RS Stock No.:
- 828-818
- Mfr. Part No.:
- UTSX0165S
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 32 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Coding | No | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 32 | ||
Product Type Industrial Circular Connector | ||
Mount Type Panel Mount | ||
Current 5A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Coding No | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 105°C | ||
Housing Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton Square flange receptacle is engineered for reliable, waterproof connections in harsh environments. Designed to simplify supply chains, it boasts interchangeable contacts across multiple connector series.
IP68/69K rated for dynamic conditions, ensuring durability against water and dust ingress
Manufactured from UV and corrosion-resistant materials, enhancing longevity in harsh conditions
Withstands up to 250 mating cycles, guaranteeing consistent performance over time
Features multiple contact layouts, providing design flexibility for various applications
Related links
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
