Souriau Sunbank by Eaton Industrial Circular Connector, 32 Contacts, Panel Mount, Plug, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 828-868
- Mfr. Part No.:
- UTSX018E32P
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,945.32
(exc. VAT)
PHP2,178.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,945.32 |
| 10 + | PHP1,790.14 |
*price indicative
- RS Stock No.:
- 828-868
- Mfr. Part No.:
- UTSX018E32P
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 32 | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Coding | No | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cable | |
| Housing Material | TPE | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 32 | ||
Mount Type Panel Mount | ||
Current 5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Coding No | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cable | ||
Housing Material TPE | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton Square flange receptacle is engineered for reliable, waterproof connections in harsh environments. Designed to simplify supply chains, it boasts interchangeable contacts across multiple connector series.
Waterproof to IP68/IP69K standards, ensuring reliable operation in wet conditions
Lightweight design constructed from UV and corrosion-resistant materials
Supports up to 250 mating cycles for longevity
Features a one-third bayonet coupling for secure connections with audible confirmation
Related links
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
