Souriau Sunbank by Eaton Circular Connector, 19 Contacts, Panel Nut, Socket, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 816-624
- Mfr. Part No.:
- UTSX7JC165S
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP36,983.87
(exc. VAT)
PHP41,421.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP36,983.87 | PHP1,479.355 |
*price indicative
- RS Stock No.:
- 816-624
- Mfr. Part No.:
- UTSX7JC165S
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector | |
| Number of Contacts | 19 | |
| Mount Type | Panel Nut | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Coding | N | |
| Shell Size | 16 | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector | ||
Number of Contacts 19 | ||
Mount Type Panel Nut | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Coding N | ||
Shell Size 16 | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Housing Material Plastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet connector designed for secure electrical connections. It features an IP68/69K rating, ensuring reliable performance in demanding environments.
Jam nut receptacle design ensures strong anchoring and stability
Compatible with 19 female contacts for versatile connectivity
Constructed with IP68/69K rating for protection against water and dust ingress
Weighs only 42 g, facilitating easy installation and use
Meets overvoltage category III and pollution degree III for safety in various applications
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
