Souriau Sunbank by Eaton Circular Connector, 26 Contacts, Panel Nut, Socket, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 816-741
- Mfr. Part No.:
- UTSX716E26SY
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP122,699.28
(exc. VAT)
PHP137,423.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP122,699.28 | PHP4,907.971 |
*price indicative
- RS Stock No.:
- 816-741
- Mfr. Part No.:
- UTSX716E26SY
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector | |
| Number of Contacts | 26 | |
| Mount Type | Panel Nut | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Coding | Y | |
| Shell Size | 16 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Plastic | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector | ||
Number of Contacts 26 | ||
Mount Type Panel Nut | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Coding Y | ||
Shell Size 16 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Housing Material Plastic | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet connector designed for secure connectivity in demanding environments. Its IP68/69K rating ensures protection against dust and moisture, making it Ideal for critical applications.
Jam nut receptacle design facilitates easy installation without a backshell
Constructed with 26 female solder contacts for reliable electrical connectivity
IP68/69K protection ensures durability in unmated conditions against environmental factors
Keying Y feature prevents mismating, enhancing system reliability
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
