Souriau Sunbank by Eaton Circular Connector, 26 Contacts, Panel Nut, Socket, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 815-499
- Mfr. Part No.:
- UTSX7JC1626PZ
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP40,682.26
(exc. VAT)
PHP45,564.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP40,682.26 | PHP1,627.29 |
*price indicative
- RS Stock No.:
- 815-499
- Mfr. Part No.:
- UTSX7JC1626PZ
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 26 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Nut | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Coding | Keying System | |
| Shell Size | 16 | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 26 | ||
Product Type Circular Connector | ||
Mount Type Panel Nut | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Coding Keying System | ||
Shell Size 16 | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Housing Material Plastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton circular bayonet connector is designed for robust, reliable connections in demanding environments. Its Durable construction ensures optimal performance and safety in various applications, making it essential for effective electrical systems.
Jam nut receptacle provides secure mounting with enhanced stability
IP68/69K rating ensures protection against dust and water ingress
Accommodates 26 male contacts for versatile connectivity options
Compact dimensions save space in installations
Lightweight design facilitates ease of handling and installation
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
