Souriau Sunbank by Eaton Circular Connector, 19 Contacts, Panel Nut, Socket, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 815-993
- Mfr. Part No.:
- UTSX7165SX32
- Manufacturer:
- Souriau Sunbank by Eaton
Subtotal (1 pack of 25 units)*
PHP44,539.97
(exc. VAT)
PHP49,884.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP44,539.97 | PHP1,781.599 |
*price indicative
- RS Stock No.:
- 815-993
- Mfr. Part No.:
- UTSX7165SX32
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 19 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Nut | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Coding | X | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Shell Size | 16 | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 19 | ||
Product Type Circular Connector | ||
Mount Type Panel Nut | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Coding X | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Shell Size 16 | ||
Housing Material Plastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet solution designed for effective connectivity in demanding environments, featuring an IP68/69K rating for superior durability against moisture and dust ingress.
Jam nut receptacle construction ensures secure mounting
Compatible with 19 female contacts for versatile connectivity
IP68/69K rating provides exceptional protection against water and dust
Lightweight design at 16 grams facilitates effortless installation
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Arduino Uno Rev 3 SMD
