Souriau Sunbank by Eaton Circular Connector, 30 Contacts, Panel Nut, Socket, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 816-779
- Mfr. Part No.:
- UTSX718E30S
- Manufacturer:
- Souriau Sunbank by Eaton
Subtotal (1 pack of 25 units)*
PHP145,256.94
(exc. VAT)
PHP162,687.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP145,256.94 | PHP5,810.278 |
*price indicative
- RS Stock No.:
- 816-779
- Mfr. Part No.:
- UTSX718E30S
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 30 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Nut | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Coding | N | |
| Shell Size | 18 | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Plastic | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 30 | ||
Product Type Circular Connector | ||
Mount Type Panel Nut | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Coding N | ||
Shell Size 18 | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 105°C | ||
Housing Material Plastic | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet solution designed for secure electrical connections. Its primary function is to facilitate reliable connectivity in demanding environments, ensuring durability and performance where it matters most.
Jam nut receptacle design allows for easy installation without a backshell
Composed of 30 female solder contacts for robust connectivity
Rated IP68/69K for exceptional resistance to dust and water ingress
Compact size with a product weight of just 32 grams, ensuring lightweight setups
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
