Souriau Sunbank by Eaton Circular Connector, 11 Contacts, Panel Nut, Socket, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 815-546
- Mfr. Part No.:
- UTSX718E11PZ32
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP109,478.27
(exc. VAT)
PHP122,615.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP109,478.27 | PHP4,379.131 |
*price indicative
- RS Stock No.:
- 815-546
- Mfr. Part No.:
- UTSX718E11PZ32
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 11 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Nut | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Coding | Keying System | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 18 | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Plastic | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 11 | ||
Product Type Circular Connector | ||
Mount Type Panel Nut | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Coding Keying System | ||
Minimum Operating Temperature -40°C | ||
Shell Size 18 | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 105°C | ||
Housing Material Plastic | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet connector designed for robust connectivity in demanding environments. Primarily ensuring secure connections, it is built to meet high-performance standards.
Constructed with IP68/69K rating for protection against dust and water ingress in un-mated conditions
Contains 11 male contacts for effective signal transmission and robust electrical performance
Complies with UL 1977, ensuring reliability and safety in various applications
Compact dimensions of 41.5 mm in length and height, with a width of 24.7 mm
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
