binder Connector, 4 Contacts, Panel Mount, 24 AWG Connector, Plug, Male, IP67, 620 Series
- RS Stock No.:
- 762-081
- Mfr. Part No.:
- 99-9211-060-04
- Manufacturer:
- binder
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP370.19
(exc. VAT)
PHP414.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP370.19 | - |
| 10 - 24 | PHP340.78 | 7% |
| 25 + | PHP307.32 | 16% |
*price indicative
- RS Stock No.:
- 762-081
- Mfr. Part No.:
- 99-9211-060-04
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Connector | |
| Number of Contacts | 4 | |
| Mount Type | Panel Mount | |
| Current | 2.5A | |
| Connector Size | 24 AWG | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 620 | |
| Orientation | Straight | |
| Voltage | 125V | |
| Mating Type | Snap-In | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | PA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 2238 | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Connector | ||
Number of Contacts 4 | ||
Mount Type Panel Mount | ||
Current 2.5A | ||
Connector Size 24 AWG | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 620 | ||
Orientation Straight | ||
Voltage 125V | ||
Mating Type Snap-In | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Housing Material PA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 2238 | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Binder 620 Series Connector, 2.5A Current, 125V Voltage - 99-9211-060-04
This connector is a panel-mounted male plug socket designed for sealed, industrial interconnections. It provides a straight, snap-in mating Interface for four conductors and is intended for use where compact, secure connections are required in automation and electrical systems.
Features and Benefits:
• Gold-plated contacts reduce contact resistance and enhance signal integrity
• Brass contact pins deliver robust conductivity and corrosion resistance
• Solder termination enables secure, low-resistance wiring joints
• IP67 ingress protection allows use in wet or dusty environments
• Rated for 125V and 2.5 A to support low-voltage power and signal lines
• Operating range from -25 to 85°C maintains performance under temperature stress
• Brass contact pins deliver robust conductivity and corrosion resistance
• Solder termination enables secure, low-resistance wiring joints
• IP67 ingress protection allows use in wet or dusty environments
• Rated for 125V and 2.5 A to support low-voltage power and signal lines
• Operating range from -25 to 85°C maintains performance under temperature stress
Applications
• Suitable for sensor and actuator connections in factory automation
• Ideal for panel-mounted interfaces on control cabinets
• Used with cable assemblies requiring 24 AWG conductor compatibility
• Can be used for field wiring in electrical distribution panels
• Suitable for mechanical equipment requiring snap-in mating connectors
• Ideal for panel-mounted interfaces on control cabinets
• Used with cable assemblies requiring 24 AWG conductor compatibility
• Can be used for field wiring in electrical distribution panels
• Suitable for mechanical equipment requiring snap-in mating connectors
How are wires attached to the connector in practice?
Conductors are secured by soldering to the termination points, providing a mechanically stable and electrically low-impedance joint suited to vibration-prone installations.
What environmental sealing can be expected when installed?
The mating design and housing materials deliver IP67-level protection when properly panel-mounted and mated, preventing ingress of dust and immersion up to specified depths.
Which materials contribute to contact reliability over time?
The contacts combine a brass base for conductivity with a thin gold plating to resist surface oxidation and maintain consistent contact resistance through repeated cycles.
What mounting considerations ensure correct installation?
The panel-mount format requires a matching cut-out and snap-in seating to secure the housing MADE from PA, ensuring correct alignment and retention for reliable mating.
Related links
- binder Connector Panel Mount Socket IP67, 620 Series
- binder Connector Panel Mount Plug IP67, 620 Series
- binder Connector Cable Plug IP67, 620 Series
- binder Connector Cable Socket IP67, 620 Series
- binder Connector Panel Mount Male 620 Series
- binder Connector Panel Mount Plug IP67, 620 Series
- binder Connector Panel Mount Plug IP67, 620 Series
- binder Connector Panel Mount Plug IP67, 620 Series
