binder Connector, 4 Contacts, Panel Mount, Plug, Male, IP67, 620 Series
- RS Stock No.:
- 762-083
- Mfr. Part No.:
- 99-9211-090-04
- Manufacturer:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP370.19
(exc. VAT)
PHP414.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP370.19 |
| 10 - 24 | PHP340.78 |
| 25 + | PHP307.32 |
*price indicative
- RS Stock No.:
- 762-083
- Mfr. Part No.:
- 99-9211-090-04
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Connector | |
| Number of Contacts | 4 | |
| Mount Type | Panel Mount | |
| Current | 2.5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | 620 | |
| Voltage | 125V | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Snap-In | |
| Housing Material | PA | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 4P | |
| Standards/Approvals | UL 2238 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Connector | ||
Number of Contacts 4 | ||
Mount Type Panel Mount | ||
Current 2.5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series 620 | ||
Voltage 125V | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Mating Type Snap-In | ||
Housing Material PA | ||
Maximum Operating Temperature 85°C | ||
Pole Format 4P | ||
Standards/Approvals UL 2238 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Binder 620 Series Connector, 4P Contacts, 2.5A Current - 99-9211-090-04
This connector is a 4-contact panel-mount plug designed for low-current circular connections in industrial environments. It provides a secure male Interface for straight-line mating and is suited to installations where a durable, sealed connection is required. The body uses a robust thermoplastic housing and incorporates snap-in mounting for straightforward panel installation.
Features and Benefits:
• Four gold-plated contacts provide corrosion-resistant conductivity
• Brass contact cores deliver consistent electrical continuity
• Through-hole termination allows robust PCB or backplane attachment
• IP67 ingress protection enables use in wet or dusty conditions
• Rated for 125V and 2.5 A for low-power signal and control circuits
• Operating range from -25 to 85 °C supports varied temperature environments
• Brass contact cores deliver consistent electrical continuity
• Through-hole termination allows robust PCB or backplane attachment
• IP67 ingress protection enables use in wet or dusty conditions
• Rated for 125V and 2.5 A for low-power signal and control circuits
• Operating range from -25 to 85 °C supports varied temperature environments
Applications
• Suitable for automation sensor and actuator signal connections
• Ideal for control-panel interconnects in machinery cabinets
• Used with Compact electronic modules requiring sealed feedthroughs
• Can be used for electrical testing rigs needing repeatable plug engagement
• Ideal for control-panel interconnects in machinery cabinets
• Used with Compact electronic modules requiring sealed feedthroughs
• Can be used for electrical testing rigs needing repeatable plug engagement
What mounting method is used for securing the device to panels?
It employs a snap-in panel-mount arrangement that retains the plug without additional fasteners, simplifying installation in punched or drilled panel cut-outs.
How are the electrical contacts finished to maintain long-term performance?
The contact faces are plated in gold over brass to reduce contact resistance and resist degradation from repeated mating cycles.
Which termination technique should be used for reliable assembly on circuit boards?
Through-hole termination is provided, offering strong mechanical support for soldered connections in vibration-prone applications.
How does the connector handle mating alignment and engagement?
A straight orientation with a male plug configuration ensures direct axial mating suitable for confined panel layouts.
Related links
- binder Connector Panel Mount Plug IP67, 620 Series
- binder Connector Panel Mount Female 620 Series
- binder Circular Connector Panel Mount Socket IP67, 620 Series
- binder Connector Cable Plug IP67, 620 Series
- binder Connector Cable Socket IP67, 620 Series
- binder Connector Panel Mount Socket IP67, 620 Series
- binder Circular Connector Cable Plug IP67, 620 Series
- binder Connector Panel Mount Male 620 Series
