binder Connector, 5 Contacts, Panel Mount, 24 AWG Connector, Plug, Male, IP67, 620 Series
- RS Stock No.:
- 762-085
- Mfr. Part No.:
- 99-9215-060-05
- Manufacturer:
- binder
Get a bulk buy discount
Add 10 more to save PHP365.20
View bulk pricing optionsSubtotal (1 unit)*
PHP451.34
(exc. VAT)
PHP505.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP451.34 | - |
| 10 - 24 | PHP414.82 | PHP365.20 |
| 25 + | PHP374.25 | PHP1,927.25 |
*price indicative
- RS Stock No.:
- 762-085
- Mfr. Part No.:
- 99-9215-060-05
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 5 | |
| Product Type | Connector | |
| Mount Type | Panel Mount | |
| Current | 2A | |
| Connector Size | 24 AWG | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | 620 | |
| Voltage | 63V | |
| Mating Type | Snap-In | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | PA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 2238 | |
| Pole Format | 5P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 5 | ||
Product Type Connector | ||
Mount Type Panel Mount | ||
Current 2A | ||
Connector Size 24 AWG | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series 620 | ||
Voltage 63V | ||
Mating Type Snap-In | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Housing Material PA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 2238 | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Binder 620 Series Connector, 5P Contacts, IP67 - 99-9215-060-05
This is a 5-pin circular connector designed as a panel-mounted plug for secure electrical interconnection in industrial and automation settings. It provides a Durable mating Interface for low-current signalling and power up to 63V, intended for environments where a watertight connection and Compact footprint are required.
Features and Benefits:
• Gold-plated contacts reduce contact resistance and improve signal integrity
• Brass contact construction resists corrosion and maintains conductivity
• Solder terminations permit reliable bespoke cable assemblies
• Snap-in mating enables quick tool-free panel installation
• PA thermoplastic housing endures up to 85°C operating temperature
• IP67 rating prevents ingress from dust and temporary immersion
• Brass contact construction resists corrosion and maintains conductivity
• Solder terminations permit reliable bespoke cable assemblies
• Snap-in mating enables quick tool-free panel installation
• PA thermoplastic housing endures up to 85°C operating temperature
• IP67 rating prevents ingress from dust and temporary immersion
Applications
• Suitable for sensor and actuator cabling in factory automation
• Ideal for control cabinet front-panel connections
• Used with low-current instrumentation and measurement systems
• Can be used for interconnects in mobile machinery and vehicles
• Ideal for control cabinet front-panel connections
• Used with low-current instrumentation and measurement systems
• Can be used for interconnects in mobile machinery and vehicles
What current can it safely carry for signal lines?
It is rated for a continuous current of 2A, suitable for low-power signal and control circuits.
How many conductors does it support and what wire size is intended?
The plug accommodates five contacts and is sized for 24 AWG conductors for Compact wiring runs.
What termination method is used for field wiring?
Termination is via soldered connections, allowing secure joins for bespoke cable assemblies.
How does the connector cope with temperature extremes?
It operates between -25°C and 85°C, with the PA housing selected for elevated-temperature stability.
Is the connector suitable for standard industrial approval requirements?
It conforms to the UL2238 standard, meeting specified industrial connector safety criteria.
Related links
- binder Connector Panel Mount Plug IP67, 620 Series
- binder Connector Panel Mount Socket IP67, 620 Series
- binder Connector Panel Mount Male 620 Series
- binder Connector Cable Plug IP67, 620 Series
- binder Connector Cable Socket IP67, 620 Series
- binder Circular Connector Panel Mount Socket IP67, 620 Series
- binder Connector Panel Mount Plug IP67, 620 Series
- binder Connector Panel Mount Female 620 Series
