binder Connector, 5 Contacts, Panel Mount, Plug, Male, IP67, 620 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP451.34

(exc. VAT)

PHP505.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP451.34
10 - 24PHP414.82
25 +PHP374.25

*price indicative

RS Stock No.:
762-087
Mfr. Part No.:
99-9215-090-05
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

5

Product Type

Connector

Mount Type

Panel Mount

Current

2A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

620

Voltage

63V

Termination Type

Through Hole

Minimum Operating Temperature

-25°C

Mating Type

Snap-In

Housing Material

PA

Maximum Operating Temperature

85°C

Pole Format

5P

Standards/Approvals

UL 2238

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE

Binder 620 Series Connector, 5P Pole Format, IP67 - 99-9215-090-05


This connector is a straight, five-contact plug designed for panel mounting in industrial low-voltage systems. It provides a sealed Interface for signal or low-power connections in harsh environments, utilising a robust thermoplastic housing and a snap-in mating arrangement for quick installation.

Features and Benefits:


• IP67 ingress protection ensures reliable outdoor and washdown operation
• Gold-plated contacts reduce contact resistance and corrosion
• Brass contact pins deliver stable conductivity for low-current circuits
• Through-hole termination secures solder joints on mounted boards
• Rated for 63V and 2A to support low-voltage control circuits
• Operating range from -25°C to 85°C maintains performance across temperatures

Applications


• Suitable for panel-mounted sensors and transducer connections
• Ideal for control cabinet low-voltage interconnects
• Used with automation equipment requiring sealed plug interfaces
• Can be used for field wiring in electrical test rigs
• Suitable for machinery requiring quick snap-in mating

What mounting method does it use for panel installation?


It employs a snap-in panel mount configuration that secures the plug to the panel without additional fasteners, allowing straightforward insertion and retention.

How are the electrical terminations provided?


Termination is via through-hole soldering, enabling robust soldered joints to PCB or wiring-harness tails for Durable electrical and mechanical connection.

What standards or approvals apply to this component?


The connector meets UL2238 requirements for circular connector constructions, indicating conformity with the referenced safety standard.

Which materials form the current-carrying elements and contact surface?


The conductive pins are brass with a gold plating on the contact surfaces to enhance conductivity and resist tarnishing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy