binder Connector, 3 Contacts, Snap-in, 18 AWG Connector, Plug, Male, IP67, 720 Series
- RS Stock No.:
- 762-028
- Mfr. Part No.:
- 99-9155-00-03
- Manufacturer:
- binder
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP557.83
(exc. VAT)
PHP624.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 42 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP557.83 | - |
| 10 - 24 | PHP513.20 | 8% |
| 25 + | PHP463.50 | 16% |
*price indicative
- RS Stock No.:
- 762-028
- Mfr. Part No.:
- 99-9155-00-03
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Connector | |
| Number of Contacts | 3 | |
| Mount Type | Snap-in | |
| Current | 7A | |
| Connector Size | 18 AWG | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Angled | |
| Series | 720 | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Mating Type | Snap-In | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PA | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Connector | ||
Number of Contacts 3 | ||
Mount Type Snap-in | ||
Current 7A | ||
Connector Size 18 AWG | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Angled | ||
Series 720 | ||
Voltage 250V | ||
Termination Type Solder | ||
Mating Type Snap-In | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material PA | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Binder 720 Series Connector, 3P Pole Format, 7A Current - 99-9155-00-03
This 3-pin angled connector is a sealed plug designed for secure electrical connections in demanding environments. It provides a snap-in panel mounting option for angled cable routing and uses solder termination for fixed wiring installations. The construction suits applications requiring a Durable male Interface with gold-plated contacts for consistent conductivity.
Features and Benefits:
• IP67 ingress protection for use in wet or dusty conditions
• Gold-plated brass contacts for stable low-resistance connections
• Solder terminations that ensure permanent, vibration-resistant joints
• Rated 7 A at 250V to support moderate power and signal circuits
• Operates between -25 °C and 85 °C for wide temperature environments
• Snap-in housing enabling Rapid panel installation without fasteners
• Gold-plated brass contacts for stable low-resistance connections
• Solder terminations that ensure permanent, vibration-resistant joints
• Rated 7 A at 250V to support moderate power and signal circuits
• Operates between -25 °C and 85 °C for wide temperature environments
• Snap-in housing enabling Rapid panel installation without fasteners
Applications
• Suitable for industrial automation sensor cabling where sealing is required
• Ideal for control panel connections needing angled entry and Compact routing
• Used with 18 AWG cable runs in factory machinery and conveyors
• Can be used for electrical equipment exposed to washdown procedures
• Suitable for instruments requiring a male plug with soldered conductors
• Ideal for control panel connections needing angled entry and Compact routing
• Used with 18 AWG cable runs in factory machinery and conveyors
• Can be used for electrical equipment exposed to washdown procedures
• Suitable for instruments requiring a male plug with soldered conductors
What material characteristics support mechanical durability?
The body is manufactured from PA, delivering thermal and mechanical stability suited to snap-in mounting and repeated cable handling.
How does the contact plating affect performance in corrosive atmospheres?
The gold plating on brass contacts minimises oxidation and maintains low contact resistance under corrosive or humid conditions.
What termination method is provided and when is it appropriate?
Solder termination is supplied, which is appropriate for permanent assemblies where field disconnection is not required.
How many conductors and what cable gauge does it accept?
It provides three poles compatible with 18 AWG conductor sizes for common power and signal wiring.
What mounting arrangement ensures straightforward panel fitting?
A snap-in mount form provides a secure panel fit without additional hardware for Rapid installation.
Related links
- binder Connector Snap-in Plug IP67, 720 Series
- binder Connector Cable Plug IP67, 720 Series
- binder Connector Panel Mount Plug IP67, 720 Series
- binder Connector Cable Socket IP67, 720 Series
- binder Connector Panel Mount Socket IP67, 720 Series
- binder Circular Connector Cable Plug IP67, 720 Series
- binder Connector Snap-in Plug IP67, 720 Series
- binder Connector Snap-in Plug IP67, 720 Series
